1 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FA2J105J

DigiKey Part Number
PCF1570-ND
Manufacturer
Manufacturer Product Number
ECW-FA2J105J
Description
CAP FILM 1UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FA2J105J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.024" L x 0.437" W (26.00mm x 11.10mm)
Part Status
Active
Height - Seated (Max)
0.638" (16.20mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
141V
Applications
High Frequency, Switching
Voltage Rating - DC
630V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,102
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.67000¥10.67
10¥6.94700¥69.47
50¥5.48300¥274.15
100¥5.03150¥503.15
600¥4.20033¥2,520.20
1,200¥3.97580¥4,770.96
3,000¥3.73867¥11,216.01
5,400¥3.61567¥19,524.62
Manufacturers Standard Package