
ECW-FA2J104J | |
|---|---|
DigiKey Part Number | PCF1582-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FA2J104J |
Description | CAP FILM 0.1UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FA2J104J Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.717" L x 0.205" W (18.20mm x 5.20mm) |
Part Status Active | Height - Seated (Max) 0.409" (10.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 141V | Applications High Frequency, Switching |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥3.22500 | ¥32.25 |
| 50 | ¥2.44460 | ¥122.23 |
| 100 | ¥2.20480 | ¥220.48 |
| 500 | ¥1.79988 | ¥899.94 |
| 1,000 | ¥1.67467 | ¥1,674.67 |
| 3,000 | ¥1.52011 | ¥4,560.33 |
| 5,000 | ¥1.46296 | ¥7,314.80 |


