ECQ-E2104KF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 3,047
Unit Price: ¥4.05000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥6.05066
Datasheet
0.1 µF Film Capacitor 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E2104KF

DigiKey Part Number
EF2104-ND
Manufacturer
Manufacturer Product Number
ECQ-E2104KF
Description
CAP FILM 0.1UF 10% 250VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E2104KF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.406" L x 0.228" W (10.30mm x 5.80mm)
Part Status
Active
Height - Seated (Max)
0.370" (9.40mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
250V
Applications
General Purpose
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32520C3104K000TDK3,047495-2426-ND¥4.05000Similar
BFC237141104Vishay Beyschlag/Draloric/BC Components0BC1713-ND¥6.05066Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.14000¥3.14
10¥1.90200¥19.02
50¥1.40420¥70.21
100¥1.25040¥125.04
500¥0.99190¥495.95
1,000¥0.91210¥912.10
3,000¥0.81374¥2,441.22
5,000¥0.77740¥3,887.00
Manufacturers Standard Package