
ECQ-E2104KB | |
|---|---|
DigiKey Part Number | P10967-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2104KB |
Description | CAP FILM 0.1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2104KB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.311" L x 0.232" W (7.90mm x 5.90mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C3104J000 | TDK | 755 | 495-1196-ND | ¥4.38000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥1.96800 | ¥19.68 |
| 50 | ¥1.45380 | ¥72.69 |
| 100 | ¥1.29590 | ¥129.59 |
| 600 | ¥1.00715 | ¥604.29 |
| 1,200 | ¥0.92920 | ¥1,115.04 |
| 3,000 | ¥0.84696 | ¥2,540.88 |
| 5,400 | ¥0.80433 | ¥4,343.38 |

