
ECQ-E1475JF | |
|---|---|
DigiKey Part Number | P14624-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E1475JF |
Description | CAP FILM 4.7UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E1475JF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.295" W (26.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.709" (18.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 100V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.22000 | ¥14.22 |
| 10 | ¥9.48600 | ¥94.86 |
| 50 | ¥7.60340 | ¥380.17 |
| 100 | ¥7.02210 | ¥702.21 |
| 500 | ¥6.04090 | ¥3,020.45 |
| 1,000 | ¥5.73714 | ¥5,737.14 |
| 3,000 | ¥5.36185 | ¥16,085.55 |
| 5,000 | ¥5.22303 | ¥26,115.15 |

