
ECH-U1H101JX5 | |
|---|---|
DigiKey Part Number | PCF1316TR-ND - Tape & Reel (TR) PCF1316CT-ND - Cut Tape (CT) PCF1316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H101JX5 |
Description | CAP FILM 100PF 5% 50VDC 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H101JX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.043" (1.10mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.50600 | ¥25.06 |
| 50 | ¥1.87240 | ¥93.62 |
| 100 | ¥1.67800 | ¥167.80 |
| 500 | ¥1.35050 | ¥675.25 |
| 1,000 | ¥1.24935 | ¥1,249.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.11367 | ¥3,341.01 |
| 6,000 | ¥1.05323 | ¥6,319.38 |
| 9,000 | ¥1.02294 | ¥9,206.46 |
| 15,000 | ¥0.98939 | ¥14,840.85 |
| 21,000 | ¥0.96978 | ¥20,365.38 |
| 30,000 | ¥0.95090 | ¥28,527.00 |

