


ECH-U1C472GX5 | |
|---|---|
DigiKey Part Number | PCF1173TR-ND - Tape & Reel (TR) PCF1173CT-ND - Cut Tape (CT) PCF1173DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C472GX5 |
Description | CAP FILM 4700PF 2% 16VDC 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C472GX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.043" (1.10mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 11V | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥2.89400 | ¥28.94 |
| 50 | ¥2.18160 | ¥109.08 |
| 100 | ¥1.96160 | ¥196.16 |
| 500 | ¥1.59126 | ¥795.63 |
| 1,000 | ¥1.47681 | ¥1,476.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.32264 | ¥3,967.92 |
| 6,000 | ¥1.25418 | ¥7,525.08 |
| 9,000 | ¥1.21991 | ¥10,979.19 |
| 15,000 | ¥1.18192 | ¥17,728.80 |
| 21,000 | ¥1.15971 | ¥24,353.91 |
| 30,000 | ¥1.13833 | ¥34,149.90 |

