


ECH-U1C332GX5 | |
|---|---|
DigiKey Part Number | PCF1171TR-ND - Tape & Reel (TR) PCF1171CT-ND - Cut Tape (CT) PCF1171DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C332GX5 |
Description | CAP FILM 3300PF 2% 16VDC 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C332GX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.043" (1.10mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 11V | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥2.80400 | ¥28.04 |
| 50 | ¥2.10880 | ¥105.44 |
| 100 | ¥1.89470 | ¥189.47 |
| 500 | ¥1.53408 | ¥767.04 |
| 1,000 | ¥1.42285 | ¥1,422.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.27295 | ¥3,818.85 |
| 6,000 | ¥1.20636 | ¥7,238.16 |
| 9,000 | ¥1.17302 | ¥10,557.18 |
| 15,000 | ¥1.13605 | ¥17,040.75 |
| 21,000 | ¥1.11445 | ¥23,403.45 |
| 30,000 | ¥1.09366 | ¥32,809.80 |

