


ECH-U1C103GX5 | |
|---|---|
DigiKey Part Number | PCF1177TR-ND - Tape & Reel (TR) PCF1177CT-ND - Cut Tape (CT) PCF1177DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C103GX5 |
Description | CAP FILM 10000PF 2% 16VDC 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C103GX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.051" (1.30mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 11V | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥2.97700 | ¥29.77 |
| 50 | ¥2.24780 | ¥112.39 |
| 100 | ¥2.02370 | ¥202.37 |
| 500 | ¥1.64374 | ¥821.87 |
| 1,000 | ¥1.52656 | ¥1,526.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.36844 | ¥4,105.32 |
| 6,000 | ¥1.29829 | ¥7,789.74 |
| 9,000 | ¥1.26316 | ¥11,368.44 |
| 15,000 | ¥1.22422 | ¥18,363.30 |
| 21,000 | ¥1.20147 | ¥25,230.87 |
| 30,000 | ¥1.17956 | ¥35,386.80 |

