



ECH-U1C101GX5 | |
|---|---|
DigiKey Part Number | PCF1441TR-ND - Tape & Reel (TR) PCF1441CT-ND - Cut Tape (CT) PCF1441DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C101GX5 |
Description | CAP FILM 100PF 2% 16VDC 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C101GX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Capacitance | Height - Seated (Max) 0.033" (0.85mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 11V | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥2.65500 | ¥26.55 |
| 50 | ¥1.99140 | ¥99.57 |
| 100 | ¥1.78630 | ¥178.63 |
| 500 | ¥1.44262 | ¥721.31 |
| 1,000 | ¥1.33643 | ¥1,336.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.16566 | ¥4,662.64 |
| 8,000 | ¥1.10702 | ¥8,856.16 |
| 12,000 | ¥1.07766 | ¥12,931.92 |
| 20,000 | ¥1.04511 | ¥20,902.20 |
| 28,000 | ¥1.02609 | ¥28,730.52 |
| 40,000 | ¥1.00778 | ¥40,311.20 |

