
ECE-A1CKS101 | |
|---|---|
DigiKey Part Number | P970-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A1CKS101 |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1CKS101 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 91 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 154.7 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1CKA101B | Panasonic Industry | 21,903 | 10-ECE-A1CKA101BCT-ND | ¥2.65000 | Similar |
| ECE-A1CKS101I | Panasonic Industry | 1,930 | 10-ECE-A1CKS101ICT-ND | ¥4.38000 | Parametric Equivalent |
| ECE-A1CKS101Q | Panasonic Industry | 4,487 | 10-ECE-A1CKS101QCT-ND | ¥4.38000 | Parametric Equivalent |
| ECE-A1EKS101 | Panasonic Industry | 3,970 | P19474-ND | ¥4.30000 | Parametric Equivalent |
| ECE-A1EKS101Q | Panasonic Industry | 1,942 | 10-ECE-A1EKS101QCT-ND | ¥4.38000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥2.68800 | ¥26.88 |
| 50 | ¥1.99300 | ¥99.65 |
| 200 | ¥1.58575 | ¥317.15 |
| 600 | ¥1.35393 | ¥812.36 |
| 1,000 | ¥1.26705 | ¥1,267.05 |
| 2,600 | ¥1.13302 | ¥2,945.85 |
| 5,000 | ¥1.05911 | ¥5,295.55 |

