
ECA-2AM2R2B | |
|---|---|
DigiKey Part Number | P19559CT-ND - Cut Tape (CT) P19559TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2AM2R2B |
Description | CAP ALUM 2.2UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2AM2R2B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 51 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.30700 | ¥13.07 |
| 50 | ¥0.94780 | ¥47.39 |
| 100 | ¥0.83200 | ¥83.20 |
| 500 | ¥0.63266 | ¥316.33 |
| 1,000 | ¥0.56947 | ¥569.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.50741 | ¥1,014.82 |
| 4,000 | ¥0.46446 | ¥1,857.84 |
| 6,000 | ¥0.44278 | ¥2,656.68 |
| 10,000 | ¥0.41858 | ¥4,185.80 |
| 14,000 | ¥0.40434 | ¥5,660.76 |
| 20,000 | ¥0.39060 | ¥7,812.00 |

