Similar
Similar
Similar
Similar
Similar

DZ2S05100L | |
|---|---|
DigiKey Part Number | DZ2S05100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2S05100L |
Description | DIODE ZENER 5.1V 150MW SSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 150 mW ±5% Surface Mount SSMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2S05100L Models |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SSMini2-F5-B |
Power - Max 150 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDZVFHT2R5.1B | Rohm Semiconductor | 23,023 | EDZVFHT2R5.1BCT-ND | ¥2.23000 | Similar |
| EDZVT2R5.1B | Rohm Semiconductor | 16 | EDZVT2R5.1BCT-ND | ¥2.07000 | Similar |
| MM5Z5V1ST1G | onsemi | 44,500 | MM5Z5V1ST1GOSCT-ND | ¥2.07000 | Similar |
| MM5Z5V1T1G | onsemi | 0 | MM5Z5V1T1GOSCT-ND | ¥1.74000 | Similar |
| SZMM5Z5V1T1G | onsemi | 7,165 | SZMM5Z5V1T1GOSCT-ND | ¥3.56000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.83262 | ¥2,497.86 |
| 6,000 | ¥0.76404 | ¥4,584.24 |
| 9,000 | ¥0.72881 | ¥6,559.29 |
| 15,000 | ¥0.68901 | ¥10,335.15 |
| 21,000 | ¥0.66533 | ¥13,971.93 |
| 30,000 | ¥0.64224 | ¥19,267.20 |
| 75,000 | ¥0.63576 | ¥47,682.00 |




