General Purpose Relay DPST-NO (2 Form A) 3VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPST-NO (2 Form A) 3VDC Coil Through Hole
DSP2A-L2-DC3V
DSP2A-L2-DC3V
Relay Basics - Another Teaching Moment | DigiKey Electronics

DSP2A-L2-DC3V

DigiKey Part Number
255-3719-ND
Manufacturer
Manufacturer Product Number
DSP2A-L2-DC3V
Description
RELAY GEN PURPOSE DPST 5A 3V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 3VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Dual Coil
Mfr
Termination Style
PC Pin
Series
Seal Rating
Sealed - Fully
Packaging
Bulk
Must Operate Voltage
2.4 VDC
Part Status
Active
Operate Time
10 ms
Mounting Type
Release Time
5 ms
Coil Voltage
Operating Temperature
-40°C ~ 60°C
Contact Form
DPST-NO (2 Form A)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
5 A
Approval Agency
cURus, VDE
Switching Voltage
250VAC, 125VDC - Max
Relay Type
Load - Max Switching
1500VA, 625W
Coil Resistance
30 Ohms
Coil Current
100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,693
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.79000¥72.79
10¥64.88100¥648.81
25¥61.96080¥1,549.02
50¥59.83540¥2,991.77
100¥57.78260¥5,778.26
250¥55.17352¥13,793.38
500¥53.27768¥26,638.84
1,000¥51.44556¥51,445.56
Manufacturers Standard Package