




DSP2A-DC12V | |
|---|---|
DigiKey Part Number | 255-1053-ND |
Manufacturer | |
Manufacturer Product Number | DSP2A-DC12V |
Description | RELAY GEN PURPOSE DPST 5A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DSP2A-DC12V Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 9.6 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 5 A | Approval Agency cURus, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1500VA, 625W | Coil Resistance 480 Ohms |
Coil Current 25 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.42000 | ¥55.42 |
| 10 | ¥49.36600 | ¥493.66 |
| 25 | ¥47.14560 | ¥1,178.64 |
| 50 | ¥45.53060 | ¥2,276.53 |
| 100 | ¥43.96920 | ¥4,396.92 |
| 250 | ¥41.98528 | ¥10,496.32 |
| 500 | ¥40.54296 | ¥20,271.48 |
| 1,000 | ¥39.14910 | ¥39,149.10 |



