




DSP1A-L2-DC6V | |
|---|---|
DigiKey Part Number | 255-2973-ND |
Manufacturer | |
Manufacturer Product Number | DSP1A-L2-DC6V |
Description | RELAY GEN PURPOSE SPST 8A 6V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DSP1A-L2-DC6V Models |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 4.8 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 8 A | Approval Agency cURus, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2000VA, 1000W | Coil Resistance 120 Ohms |
Coil Current 50 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.86000 | ¥61.86 |
| 10 | ¥55.07800 | ¥550.78 |
| 25 | ¥52.59960 | ¥1,314.99 |
| 50 | ¥50.79660 | ¥2,539.83 |
| 100 | ¥49.05350 | ¥4,905.35 |
| 250 | ¥46.83952 | ¥11,709.88 |
| 500 | ¥45.22996 | ¥22,614.98 |
| 1,000 | ¥43.67512 | ¥43,675.12 |


