General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DSP1A-L-DC3V

DigiKey Part Number
DSP1A-L-DC3V-ND
Manufacturer
Manufacturer Product Number
DSP1A-L-DC3V
Description
RELAY GEN PURPOSE SPST 8A 3V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DSP1A-L-DC3V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Single Coil
Mfr
Termination Style
PC Pin
Series
Seal Rating
Sealed - Fully
Packaging
Bulk
Must Operate Voltage
2.4 VDC
Part Status
Active
Operate Time
10 ms
Mounting Type
Release Time
5 ms
Coil Voltage
Operating Temperature
-40°C ~ 60°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
8 A
Approval Agency
cURus, VDE
Switching Voltage
250VAC, 125VDC - Max
Relay Type
Load - Max Switching
2000VA, 1000W
Coil Resistance
60 Ohms
Coil Current
50 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥40.13380¥2,006.69
Manufacturers Standard Package