



DSP1A-DC5V-R | |
|---|---|
DigiKey Part Number | DSP1A-DC5V-R-ND |
Manufacturer | |
Manufacturer Product Number | DSP1A-DC5V-R |
Description | RELAY GEN PURPOSE SPST 8A 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Features Reverse Coil Polarity |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 4 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 60°C |
Contact Rating (Current) 8 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 250VAC, 125VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 2000VA, 1000W | Relay Type |
Coil Current 60 mA | Coil Resistance 83.3 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥54.46200 | ¥2,723.10 |


