




DSP1A-DC12V | |
|---|---|
DigiKey Part Number | 255-1050-ND |
Manufacturer | |
Manufacturer Product Number | DSP1A-DC12V |
Description | RELAY GEN PURPOSE SPST 8A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DSP1A-DC12V Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 9.6 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 8 A | Approval Agency cURus, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2000VA, 1000W | Coil Resistance 480 Ohms |
Coil Current 25 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.88000 | ¥60.88 |
| 10 | ¥54.24500 | ¥542.45 |
| 25 | ¥51.80120 | ¥1,295.03 |
| 50 | ¥50.02680 | ¥2,501.34 |
| 100 | ¥48.30960 | ¥4,830.96 |
| 250 | ¥46.12936 | ¥11,532.34 |
| 500 | ¥44.54452 | ¥22,272.26 |
| 1,000 | ¥43.01297 | ¥43,012.97 |


