General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil Through Hole
DSP1-L2-DC24V-F
DSP1-L2-DC24V-F
Relay Basics - Another Teaching Moment | DigiKey Electronics

DSP1-L2-DC24V-F

DigiKey Part Number
255-3427-ND
Manufacturer
Manufacturer Product Number
DSP1-L2-DC24V-F
Description
RELAY GEN PURPOSE DPST 5A 24V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DSP1-L2-DC24V-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Dual Coil
Mfr
Termination Style
PC Pin
Series
Seal Rating
Sealed - Fully
Packaging
Tube
Must Operate Voltage
19.2 VDC
Part Status
Active
Operate Time
10 ms
Mounting Type
Release Time
5 ms
Coil Voltage
Operating Temperature
-40°C ~ 65°C
Contact Form
DPST-NO/NC (1 Form A, 1 Form B)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
5 A
Approval Agency
cURus, VDE
Switching Voltage
250VAC, 125VDC - Max
Relay Type
Load - Max Switching
1500VA, 625W
Coil Resistance
1.92 kOhms
Coil Current
12.5 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,031
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.04000¥62.04
10¥55.24800¥552.48
25¥52.76080¥1,319.02
50¥50.95240¥2,547.62
100¥49.20480¥4,920.48
250¥46.98384¥11,745.96
500¥45.36944¥22,684.72
1,000¥43.80977¥43,809.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.