
CR4-KIT | |
|---|---|
DigiKey Part Number | CR4-KIT-ND |
Manufacturer | |
Manufacturer Product Number | CR4-KIT |
Description | RES KIT 11-910K 1/8W 12000PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 11 ~ 910k Ohm ±5% 1/8W Surface Mount 12000 Pieces (60 Values - 200 Each) |
EDA/CAD Models | CR4-KIT Models |
Category | Power (Watts) 1/8W |
Manufacturer Panasonic Industry | Tolerance ±5% |
Series | Features Automotive AEC-Q200 |
Packaging Bag | Quantity 12000 Pieces (60 Values - 200 Each) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0805 (2012 Metric) |
Resistance (Ohms) 11 ~ 910k |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥904.41000 | ¥904.41 |
| Part Number | Description | Quantity |
|---|---|---|
| ERJ-6GEYJ512V | RES SMD 5.1K OHM 5% 1/8W 0805 | 200 |
| ERJ-6GEYJ202V | RES SMD 2K OHM 5% 1/8W 0805 | 200 |
| ERJ-6GEYJ510V | RES SMD 51 OHM 5% 1/8W 0805 | 200 |
| ERJ-6GEYJ511V | RES SMD 510 OHM 5% 1/8W 0805 | 200 |
| ERJ-6GEYJ201V | RES SMD 200 OHM 5% 1/8W 0805 | 200 |

