Similar

AXT420314 | |
|---|---|
DigiKey Part Number | AXT420314-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXT420314 |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 3mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.088" (2.23mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXT420354 | Panasonic Industry | 0 | AXT420354-ND | ¥15.53767 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥45.21207 | ¥135,636.21 |





