
AXT320224 | |
|---|---|
DigiKey Part Number | 255-AXT320224TR-ND - Tape & Reel (TR) 255-AXT320224CT-ND - Cut Tape (CT) 255-AXT320224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT320224 |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 2.5mm, 3mm |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.096" (2.45mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.38000 | ¥26.38 |
| 10 | ¥22.44500 | ¥224.45 |
| 25 | ¥21.03560 | ¥525.89 |
| 50 | ¥20.03160 | ¥1,001.58 |
| 100 | ¥19.07390 | ¥1,907.39 |
| 250 | ¥17.87940 | ¥4,469.85 |
| 500 | ¥17.02610 | ¥8,513.05 |
| 1,000 | ¥16.66743 | ¥16,667.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥15.00547 | ¥45,016.41 |




