

AXE6E2426 | |
|---|---|
DigiKey Part Number | AXE6E2426-ND |
Manufacturer | |
Manufacturer Product Number | AXE6E2426 |
Description | CONN HDR 24POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 0.8mm, 1mm |
Number of Positions 24 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥29.55540 | ¥1,477.77 |


