

AXE650124A | |
|---|---|
DigiKey Part Number | 255-5533-ND |
Manufacturer | |
Manufacturer Product Number | AXE650124A |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 50 | Height Above Board 0.026" (0.65mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.47000 | ¥14.47 |
| 10 | ¥12.26400 | ¥122.64 |
| 25 | ¥11.49520 | ¥287.38 |
| 50 | ¥10.94460 | ¥547.23 |
| 100 | ¥10.42100 | ¥1,042.10 |
| 250 | ¥9.76784 | ¥2,441.96 |
| 500 | ¥9.30160 | ¥4,650.80 |
| 1,000 | ¥8.85758 | ¥8,857.58 |
| 2,500 | ¥8.30324 | ¥20,758.10 |


