24 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Connector Socket, Center Strip Contacts Surface Mount Gold

AXE5E2426

DigiKey Part Number
AXE5E2426-ND
Manufacturer
Manufacturer Product Number
AXE5E2426
Description
CONN SOCKET 24POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Socket, Center Strip Contacts
Mated Stacking Heights
0.8mm, 1mm
Number of Positions
24
Height Above Board
0.030" (0.75mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥33.20900¥1,660.45
Manufacturers Standard Package