

AXE540127 | |
|---|---|
DigiKey Part Number | 255-6431-2-ND - Tape & Reel (TR) 255-6431-1-ND - Cut Tape (CT) 255-6431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXE540127 |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXE540127 Models |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 0.8mm, 1mm |
Number of Positions 40 | Height Above Board 0.030" (0.75mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.81000 | ¥13.81 |
| 10 | ¥11.76800 | ¥117.68 |
| 25 | ¥11.02880 | ¥275.72 |
| 50 | ¥10.50120 | ¥525.06 |
| 100 | ¥10.00010 | ¥1,000.01 |
| 250 | ¥9.37320 | ¥2,343.30 |
| 500 | ¥8.92548 | ¥4,462.74 |
| 1,000 | ¥8.49949 | ¥8,499.49 |
| 2,500 | ¥8.22438 | ¥20,560.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥7.58756 | ¥37,937.80 |
| 10,000 | ¥7.22579 | ¥72,257.90 |





