34 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Connector Socket, Center Strip Contacts Surface Mount Gold

AXE534127A

DigiKey Part Number
255-5426-ND
Manufacturer
Manufacturer Product Number
AXE534127A
Description
CONN SOCKET 34POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
34 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Strip
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Socket, Center Strip Contacts
Mated Stacking Heights
0.8mm, 1mm
Number of Positions
34
Height Above Board
0.030" (0.75mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.65000¥13.65
10¥11.60300¥116.03
25¥10.87320¥271.83
50¥10.35400¥517.70
100¥9.85950¥985.95
250¥9.24124¥2,310.31
500¥8.79994¥4,399.97
1,000¥8.37999¥8,379.99
2,500¥7.85550¥19,638.75
Manufacturers Standard Package