

AXE512127A | |
|---|---|
DigiKey Part Number | 255-5342-ND |
Manufacturer | |
Manufacturer Product Number | AXE512127A |
Description | CONN SOCKET 12POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 0.8mm, 1mm |
Number of Positions 12 | Height Above Board 0.030" (0.75mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥6.16100 | ¥61.61 |
| 25 | ¥5.76920 | ¥144.23 |
| 50 | ¥5.49460 | ¥274.73 |
| 100 | ¥5.23160 | ¥523.16 |
| 250 | ¥4.90376 | ¥1,225.94 |
| 500 | ¥4.66940 | ¥2,334.70 |
| 1,000 | ¥4.44636 | ¥4,446.36 |
| 2,500 | ¥4.16798 | ¥10,419.95 |


