Human Machine Interface (HMI) Touchscreen 4.3" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWHS1R043

DigiKey Part Number
1110-AWHS1R043-ND
Manufacturer
Manufacturer Product Number
AWHS1R043
Description
4.3" WHS1 STANDARD TOUCHSCREEN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 4.3" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Case Color
Black
Manufacturer
Panasonic Industrial Automation Sales
Operating Temperature
0°C ~ 50°C
Packaging
Box
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Voltage - Supply
24VDC
Type
Touchscreen
Features
Memory Card Interface
Size - Display
4.3"
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Display Type
Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,259.05000¥4,259.05
Manufacturers Standard Package