



AQY230SX | |
|---|---|
DigiKey Part Number | 255-6074-2-ND - Tape & Reel (TR) 255-6074-1-ND - Cut Tape (CT) 255-6074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY230SX |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 25 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.25VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY210LS | Panasonic Industry | 154 | 255-1433-5-ND | ¥57.03000 | Parametric Equivalent |
| AQY210LSX | Panasonic Industry | 9,283 | 255-1433-1-ND | ¥20.59000 | Parametric Equivalent |
| AQY210S | Panasonic Industry | 2,686 | 255-1434-5-ND | ¥17.91000 | Parametric Equivalent |
| AQY210SX | Panasonic Industry | 20,458 | 255-AQY210SXCT-ND | ¥14.77000 | Parametric Equivalent |
| AQY210SZ | Panasonic Industry | 13,537 | 255-2144-1-ND | ¥15.58000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.05000 | ¥44.05 |
| 10 | ¥39.27600 | ¥392.76 |
| 25 | ¥37.50880 | ¥937.72 |
| 50 | ¥36.22500 | ¥1,811.25 |
| 100 | ¥34.98240 | ¥3,498.24 |
| 250 | ¥33.40452 | ¥8,351.13 |
| 500 | ¥32.25710 | ¥16,128.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥31.14847 | ¥31,148.47 |
| 2,000 | ¥30.07749 | ¥60,154.98 |
| 3,000 | ¥29.46764 | ¥88,402.92 |

