



AQY230S | |
|---|---|
DigiKey Part Number | 255-4246-5-ND |
Manufacturer | |
Manufacturer Product Number | AQY230S |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY230S Models |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 25 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.25VDC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.74000 | ¥63.74 |
| 10 | ¥56.77900 | ¥567.79 |
| 25 | ¥54.21840 | ¥1,355.46 |
| 50 | ¥52.36160 | ¥2,618.08 |
| 100 | ¥50.56480 | ¥5,056.48 |
| 300 | ¥47.84133 | ¥14,352.40 |
| 500 | ¥46.62392 | ¥23,311.96 |
| 1,000 | ¥45.02100 | ¥45,021.00 |

