



AQY214S | |
|---|---|
DigiKey Part Number | 255-1437-5-ND |
Manufacturer | |
Manufacturer Product Number | AQY214S |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY214S Models |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 100 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.81000 | ¥47.81 |
| 10 | ¥42.57100 | ¥425.71 |
| 25 | ¥40.65320 | ¥1,016.33 |
| 50 | ¥39.26180 | ¥1,963.09 |
| 100 | ¥37.91530 | ¥3,791.53 |
| 300 | ¥35.87347 | ¥10,762.04 |
| 500 | ¥34.96086 | ¥17,480.43 |
| 1,000 | ¥33.75939 | ¥33,759.39 |


