



AQY212SX | |
|---|---|
DigiKey Part Number | 255-3865-2-ND - Tape & Reel (TR) 255-3865-1-ND - Cut Tape (CT) 255-3865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY212SX |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY212SX Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 500 mA |
Series | On-State Resistance (Max) 2.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.65000 | ¥16.65 |
| 10 | ¥14.81700 | ¥148.17 |
| 25 | ¥14.15280 | ¥353.82 |
| 50 | ¥13.66740 | ¥683.37 |
| 100 | ¥13.20010 | ¥1,320.01 |
| 250 | ¥12.60524 | ¥3,151.31 |
| 500 | ¥12.17282 | ¥6,086.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥11.75509 | ¥11,755.09 |
| 2,000 | ¥11.35132 | ¥22,702.64 |
| 3,000 | ¥11.12146 | ¥33,364.38 |
| 5,000 | ¥10.83842 | ¥54,192.10 |
| 7,000 | ¥10.65579 | ¥74,590.53 |







