Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQV253H

DigiKey Part Number
255-2670-ND
Manufacturer
Manufacturer Product Number
AQV253H
Description
SSR RELAY SPST-NO 200MA 0-250V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
AQV253H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 250 V
Mfr
Load Current
200 mA
Series
On-State Resistance (Max)
8 Ohms
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
6-DIP
Circuit
Approval Agency
UR
Output Type
AC, DC
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LH1510ATVishay Semiconductor Opto Division2,955LH1510AT-ND¥24.44000Similar
In-Stock: 1,228
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.66000¥57.66
10¥51.32700¥513.27
25¥49.01880¥1,225.47
50¥47.33900¥2,366.95
100¥45.71590¥4,571.59
250¥43.65300¥10,913.25
500¥42.15340¥21,076.70
1,000¥40.70429¥40,704.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.