



AQV210EHAZ | |
|---|---|
DigiKey Part Number | 255-AQV210EHAZTR-ND - Tape & Reel (TR) 255-AQV210EHAZCT-ND - Cut Tape (CT) 255-AQV210EHAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV210EHAZ |
Description | SSR RELAY SPST-NO 130MA 0-350V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 130 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.07000 | ¥19.07 |
| 10 | ¥17.02800 | ¥170.28 |
| 25 | ¥16.26560 | ¥406.64 |
| 50 | ¥15.71040 | ¥785.52 |
| 100 | ¥15.17150 | ¥1,517.15 |
| 250 | ¥14.48820 | ¥3,622.05 |
| 500 | ¥13.99098 | ¥6,995.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥13.51065 | ¥13,510.65 |
| 2,000 | ¥13.04654 | ¥26,093.08 |
| 3,000 | ¥12.78234 | ¥38,347.02 |
| 5,000 | ¥12.45692 | ¥62,284.60 |
| 7,000 | ¥12.24707 | ¥85,729.49 |

