



AQH3213AX | |
|---|---|
DigiKey Part Number | 255-6001-2-ND - Tape & Reel (TR) 255-6001-1-ND - Cut Tape (CT) 255-6001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQH3213AX |
Description | SSR RELAY SPST-NO 1.2A 0-600V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AQH3213AX Models |
Category | Voltage - Input 1.21VDC |
Mfr | Voltage - Load 0 V ~ 600 V |
Series | Load Current 1.2 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency cURus, VDE |
Output Type AC, Zero Cross | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.65000 | ¥16.65 |
| 10 | ¥14.81700 | ¥148.17 |
| 25 | ¥14.15280 | ¥353.82 |
| 50 | ¥13.66740 | ¥683.37 |
| 100 | ¥13.20010 | ¥1,320.01 |
| 250 | ¥12.60524 | ¥3,151.31 |
| 500 | ¥12.17282 | ¥6,086.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥11.75509 | ¥11,755.09 |
| 2,000 | ¥11.35132 | ¥22,702.64 |
| 3,000 | ¥11.12146 | ¥33,364.38 |
| 5,000 | ¥10.83842 | ¥54,192.10 |
| 7,000 | ¥10.65579 | ¥74,590.53 |





