Optoisolator Photovoltaic Output 1500Vrms 1 Channel 4-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APV2111VW

DigiKey Part Number
255-5976-2-ND - Tape & Reel (TR)
255-5976-1-ND - Cut Tape (CT)
255-5976-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APV2111VW
Description
OPTOISO 1.5KV 1CH PHVOLT 4-SSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Photovoltaic Output 1500Vrms 1 Channel 4-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
8.2V
Manufacturer
Panasonic Electric Works
Current - Output / Channel
8µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.15V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Operating Temperature
-40°C ~ 85°C
Voltage - Isolation
1500Vrms
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
800µs, 100µs
Package / Case
4-SMD, No Lead
Input Type
DC
Supplier Device Package
4-SSOP
Output Type
Photovoltaic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 648
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.02000¥19.02
10¥13.69500¥136.95
100¥10.49790¥1,049.79
500¥9.08856¥4,544.28
1,000¥8.62900¥8,629.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥7.02735¥24,595.73
7,000¥6.76529¥47,357.03
10,500¥6.63117¥69,627.29
Manufacturers Standard Package