
AMN33111 | |
|---|---|
DigiKey Part Number | 255-2647-ND |
Manufacturer | |
Manufacturer Product Number | AMN33111 |
Description | SENSOR MOTION SPOT 5V BLK LENS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 197" (5m) 16.4' Spot Lens, Black Cylinder |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 6V |
Manufacturer Panasonic Electric Works | Trigger Type Internal |
Series | Features Spot Lens, Black |
Packaging Box | Package / Case Cylinder |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Sensor Type PIR (Passive Infrared) | Detection Pattern Spot |
Sensing Distance 197" (5m) 16.4' | Base Product Number |
Output Type Digital |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥136.45000 | ¥136.45 |
| 5 | ¥124.18200 | ¥620.91 |
| 10 | ¥119.60900 | ¥1,196.09 |
| 25 | ¥114.15240 | ¥2,853.81 |
| 50 | ¥110.42260 | ¥5,521.13 |
| 100 | ¥106.99970 | ¥10,699.97 |
| 500 | ¥100.10252 | ¥50,051.26 |





