



AMG8853 | |
|---|---|
DigiKey Part Number | P19004TR-ND - Tape & Reel (TR) P19004CT-ND - Cut Tape (CT) P19004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMG8853 |
Description | SENSOR DGTL 14SMD MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) 14-SMD Module |
Datasheet | Datasheet |
Category | Features Sleep Mode, Standby Mode, Thermal Array |
Manufacturer Panasonic Industry | Accuracy - Highest (Lowest) ±2.5°C |
Series | Test Condition 0°C ~ 80°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 80°C |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Digital, Infrared (IR) | Package / Case 14-SMD Module |
Sensing Temperature - Remote 0°C ~ 80°C (IR) | Supplier Device Package 14-SMD Module |
Output Type I2C | Base Product Number |
Voltage - Supply 5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥227.26000 | ¥227.26 |
| 5 | ¥208.07400 | ¥1,040.37 |
| 10 | ¥200.91100 | ¥2,009.11 |
| 25 | ¥192.35000 | ¥4,808.75 |
| 50 | ¥186.49660 | ¥9,324.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥175.94910 | ¥17,594.91 |
| 200 | ¥171.16205 | ¥34,232.41 |
| 300 | ¥168.54527 | ¥50,563.58 |


