



ALZ52F24T | |
|---|---|
DigiKey Part Number | 255-5934-ND |
Manufacturer | |
Manufacturer Product Number | ALZ52F24T |
Description | RELAY GEN PURPOSE SPST 16A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALZ52F24T Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 440VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 7040VA | Relay Type |
Coil Current 16.7 mA | Coil Resistance 1.44 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.89000 | ¥30.89 |
| 20 | ¥26.56300 | ¥531.26 |
| 40 | ¥25.65225 | ¥1,026.09 |
| 60 | ¥25.13517 | ¥1,508.11 |
| 100 | ¥24.49770 | ¥2,449.77 |
| 260 | ¥23.34696 | ¥6,070.21 |
| 500 | ¥22.58982 | ¥11,294.91 |
| 1,000 | ¥21.81379 | ¥21,813.79 |

