
ALZ12F12T | |
|---|---|
DigiKey Part Number | 255-ALZ12F12T-ND |
Manufacturer | |
Manufacturer Product Number | ALZ12F12T |
Description | LZ RELAY |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 440VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 7040VA | Relay Type |
Coil Current 33.3 mA | Coil Resistance 360 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.86000 | ¥32.86 |
| 20 | ¥28.27750 | ¥565.55 |
| 40 | ¥27.30850 | ¥1,092.34 |
| 60 | ¥26.75850 | ¥1,605.51 |
| 100 | ¥26.07870 | ¥2,607.87 |
| 260 | ¥24.85381 | ¥6,461.99 |
| 500 | ¥24.04788 | ¥12,023.94 |
| 1,000 | ¥23.22180 | ¥23,221.80 |

