General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
ALZ11F24W
ALZ11F24W
Relay Basics - Another Teaching Moment | DigiKey Electronics

ALZ11F24W

DigiKey Part Number
ALZ11F24W-ND
Manufacturer
Manufacturer Product Number
ALZ11F24W
Description
RELAY GEN PURPOSE SPDT 16A 24V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Coil Insulation
Class F
Packaging
Bulk
Must Operate Voltage
16.8 VDC
Part Status
Active
Must Release Voltage
2.4 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-40°C ~ 105°C
Contact Rating (Current)
16 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
440VAC - Max
Approval Agency
cURus, VDE
Load - Max Switching
7040VA
Relay Type
Coil Current
16.7 mA
Coil Resistance
1.44 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 692
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.10000¥29.10
10¥25.90100¥259.01
25¥24.73480¥618.37
50¥23.88800¥1,194.40
100¥23.06880¥2,306.88
300¥21.82703¥6,548.11
500¥21.27232¥10,636.16
1,000¥20.54159¥20,541.59
Manufacturers Standard Package