
ALQ6F12S | |
|---|---|
DigiKey Part Number | 255-ALQ6F12S-ND |
Manufacturer | |
Manufacturer Product Number | ALQ6F12S |
Description | LQ RELAY HIGH INRUSH TYPE, 1 FOR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 9.6 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Release Time 20 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO); Silver Nickel (AgNi) |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CQC, cURus, VDE |
Load - Max Switching 2000VA, 150W | Relay Type |
Coil Current 16.7 mA | Coil Resistance 720 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALQ6F12 | Panasonic Industry | 24 | 255-ALQ6F12-ND | ¥14.95000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.80000 | ¥24.80 |
| 10 | ¥22.13100 | ¥221.31 |
| 25 | ¥21.13240 | ¥528.31 |
| 50 | ¥20.40900 | ¥1,020.45 |
| 100 | ¥19.71060 | ¥1,971.06 |
| 250 | ¥18.82212 | ¥4,705.53 |
| 500 | ¥18.17606 | ¥9,088.03 |
| 1,000 | ¥17.55179 | ¥17,551.79 |
| 5,000 | ¥16.18248 | ¥80,912.40 |


