



AGQ200A03Z | |
|---|---|
DigiKey Part Number | 255-AGQ200A03ZTR-ND - Tape & Reel (TR) 255-AGQ200A03ZCT-ND - Cut Tape (CT) 255-AGQ200A03ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGQ200A03Z |
Description | RELAY TELECOM DPDT 2A 3V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGQ200A03Z Models |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 2.25 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 37.5VA, 60W | Coil Resistance 64.2 Ohms |
Coil Current 46.7 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IM01GR | TE Connectivity Potter & Brumfield Relays | 72,173 | PB1060CT-ND | ¥37.78000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.46000 | ¥17.46 |
| 10 | ¥15.56000 | ¥155.60 |
| 25 | ¥14.85800 | ¥371.45 |
| 50 | ¥14.35140 | ¥717.57 |
| 100 | ¥13.85900 | ¥1,385.90 |
| 250 | ¥13.23480 | ¥3,308.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥12.40784 | ¥11,167.06 |
| 1,800 | ¥11.98164 | ¥21,566.95 |
| 2,700 | ¥11.73907 | ¥31,695.49 |
| 4,500 | ¥11.44024 | ¥51,481.08 |
| 6,300 | ¥11.24757 | ¥70,859.69 |


