



AGQ2004H | |
|---|---|
DigiKey Part Number | 255-1357-5-ND |
Manufacturer | |
Manufacturer Product Number | AGQ2004H |
Description | RELAY TELECOM DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AGQ2004H Models |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Must Operate Voltage 3.38 VDC |
Packaging Tube | Must Release Voltage 0.45 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 4.5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 37.5VA, 60W | Coil Resistance 145 Ohms |
Coil Current 31 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IM02TS | TE Connectivity Potter & Brumfield Relays | 4,215 | PB1093-ND | ¥756.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.46000 | ¥17.46 |
| 10 | ¥15.56000 | ¥155.60 |
| 25 | ¥14.85800 | ¥371.45 |
| 50 | ¥14.35140 | ¥717.57 |
| 100 | ¥13.85900 | ¥1,385.90 |
| 250 | ¥13.23480 | ¥3,308.70 |
| 500 | ¥12.78072 | ¥6,390.36 |
| 1,000 | ¥12.34213 | ¥12,342.13 |
| 5,000 | ¥11.37955 | ¥56,897.75 |










