



AGQ20012 | |
|---|---|
DigiKey Part Number | 255-1358-5-ND |
Manufacturer | |
Manufacturer Product Number | AGQ20012 |
Description | RELAY TELECOM DPDT 2A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AGQ20012 Models |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Must Operate Voltage 9 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 37.5VA, 60W | Coil Resistance 1.03 kOhms |
Coil Current 11.7 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IM06TS | TE Connectivity Potter & Brumfield Relays | 18,668 | PB1096-ND | ¥44.05000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.79000 | ¥19.79 |
| 10 | ¥17.61900 | ¥176.19 |
| 25 | ¥16.82400 | ¥420.60 |
| 50 | ¥16.24760 | ¥812.38 |
| 100 | ¥15.69170 | ¥1,569.17 |
| 250 | ¥14.98492 | ¥3,746.23 |
| 500 | ¥14.47066 | ¥7,235.33 |
| 1,000 | ¥13.97387 | ¥13,973.87 |
| 5,000 | ¥12.88399 | ¥64,419.95 |










