Telecom Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AGN2004H

DigiKey Part Number
255-1230-5-ND
Manufacturer
Manufacturer Product Number
AGN2004H
Description
RELAY TELECOM DPDT 1A 4.5V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
AGN2004H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
Panasonic Electric Works
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
3.38 VDC
Packaging
Tube
Must Release Voltage
0.45 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Through Hole
Release Time
4 ms
Coil Voltage
4.5VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Palladium (AgPd), Gold (Au)
Contact Rating (Current)
1 A
Approval Agency
BSI, cURus
Switching Voltage
125VAC, 110VDC - Max
Relay Type
Telecom
Load - Max Switching
125VA, 110W
Coil Resistance
145 Ohms
Coil Current
31 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1462038-2TE Connectivity Potter & Brumfield Relays612PB2111-ND¥39.75000Similar
IM02TSTE Connectivity Potter & Brumfield Relays4,215PB1093-ND¥40.74000Similar
In-Stock: 4,772
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.46000¥17.46
10¥15.56000¥155.60
25¥14.85800¥371.45
50¥14.35140¥717.57
100¥13.85900¥1,385.90
250¥13.23480¥3,308.70
500¥12.78072¥6,390.36
1,000¥12.34213¥12,342.13
5,000¥11.37955¥56,897.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.