Input, Output (I/O) Module DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFPX-E16R

DigiKey Part Number
1110-3139-ND
Manufacturer
Manufacturer Product Number
AFPX-E16R
Description
I/O MODULE 8 DIGITAL 8 RELAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs and Type
8 - Digital
Manufacturer
Panasonic Industrial Automation Sales
Number of Outputs and Type
8 - Relay
Series
Mounting Type
DIN Rail
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
0°C ~ 55°C
Type
Input, Output (I/O) Module
Weight
0.43 lb (195.04 g)
For Use With/Related Products
FP-X Series
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,657.46000¥1,657.46
Manufacturers Standard Package