
AFPX-E16P | |
|---|---|
DigiKey Part Number | 1110-2905-ND |
Manufacturer | |
Manufacturer Product Number | AFPX-E16P |
Description | I/O MODULE 8 DIGITAL 8SS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail |
Category | Number of Inputs and Type 8 - Digital |
Manufacturer Panasonic Industrial Automation Sales | Number of Outputs and Type 8 - Solid State |
Series | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Type Input, Output (I/O) Module | Weight 0.397 lb (180.08 g) |
For Use With/Related Products FP-X Series | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,763.26000 | ¥1,763.26 |



